345-024-525-207

Heilind Number:EDA345-024-525-207
Manufacturer:EDAC
Manufacturer Number:345-024-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-207

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features a straight mount orientation, perfect for seamless integration onto your PCB. With a dual-row configuration and 24 positions, it offers ample connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with precision, it guarantees secure contact with its copper alloy material. With a pitch of .1 inch and row spacing of .2 inch, it promotes efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.