345-024-525-258

Heilind Number:EDA345-024-525-258
Manufacturer:EDAC
Manufacturer Number:345-024-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-258

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, featuring a sleek design and reliable performance. With a vibrant green color, this connector stands out while seamlessly integrating into your setup. Made with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and efficient power transmission. With two rows and 24 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solution with this essential component.