345-024-525-288

Heilind Number:EDA345-024-525-288
Manufacturer:EDAC
Manufacturer Number:345-024-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 24 positions, it accommodates multiple connections with ease. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Suitable for a wide range of applications, this connector is designed for straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.