345-024-525-402

Heilind Number:EDA345-024-525-402
Manufacturer:EDAC
Manufacturer Number:345-024-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 24 positions in a single row with a pitch of .1 inches, ensuring seamless and efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in all environments. Crafted with copper alloy contacts, it offers superior conductivity and longevity. With a straight mount orientation and a compact design, it is perfect for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various industrial and commercial uses. Upgrade your electronic assemblies with this essential component for seamless connectivity.