345-024-525-403

Heilind Number:EDA345-024-525-403
Manufacturer:EDAC
Manufacturer Number:345-024-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 24 positions with a 0.1-inch pitch for efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, ensuring reliable conductivity. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic projects with this essential component.