345-024-525-404

Heilind Number:EDA345-024-525-404
Manufacturer:EDAC
Manufacturer Number:345-024-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-404

Detailed Description

Enhance your PCB connectivity with this ultra-efficient Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees long-lasting performance even in challenging environments. With a compact design featuring 24 copper alloy contact positions, it offers seamless data transfer at a high amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Trust in its quality and efficiency to elevate your connectivity solutions.