345-024-525-407

Heilind Number:EDA345-024-525-407
Manufacturer:EDAC
Manufacturer Number:345-024-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. This meticulously crafted connector boasts 24 positions for seamless data transmission, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. The copper alloy contacts guarantee optimal conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding industrial applications. Elevate your connectivity with this essential component for your electronic projects.