345-024-525-412

Heilind Number:EDA345-024-525-412
Manufacturer:EDAC
Manufacturer Number:345-024-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-412

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in varied environments. With 24 positions and a compact .1-inch pitch, it offers ample connectivity in a space-efficient layout. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.