345-024-525-488

Heilind Number:EDA345-024-525-488
Manufacturer:EDAC
Manufacturer Number:345-024-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless interconnection, it boasts 24 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector delivers optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.