345-024-525-504

Heilind Number:EDA345-024-525-504
Manufacturer:EDAC
Manufacturer Number:345-024-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-504

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and efficiency in mind, this essential component features 24 positions in two rows, ensuring seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience unparalleled performance.