345-024-525-507

Heilind Number:EDA345-024-525-507
Manufacturer:EDAC
Manufacturer Number:345-024-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-507

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions spread across two rows, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection and durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component for any electronics project. Available in a vibrant green color, it not only offers functionality but also adds a touch of style to your setup. Upgrade your connectivity solutions with this versatile connector.