345-024-525-512

Heilind Number:EDA345-024-525-512
Manufacturer:EDAC
Manufacturer Number:345-024-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring two rows with 24 positions in total, this connector ensures reliable and efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy PCB assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.