345-024-525-603

Heilind Number:EDA345-024-525-603
Manufacturer:EDAC
Manufacturer Number:345-024-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 24 positions and a single row layout, ensuring optimal performance in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in harsh environments. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronic project.