345-024-525-604

Heilind Number:EDA345-024-525-604
Manufacturer:EDAC
Manufacturer Number:345-024-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-604

Detailed Description

Enhance connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 24 positions in a single row, this connector ensures efficient signal transfer between PCBs. Crafted with copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating temperatures ranging from -40 to 105°C make it suitable for a variety of applications. Its straight mount orientation offers versatility in installation. Elevate your electronic designs with this high-quality connector, a vital component in your connectivity solutions.