345-024-525-608

Heilind Number:EDA345-024-525-608
Manufacturer:EDAC
Manufacturer Number:345-024-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-608

Detailed Description

Enhance your circuit connectivity with our robust Board To Board PCB Connector, featuring 24 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in various applications. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and resilience in any environment. Upgrade your electronic projects with this essential component.