345-024-525-658

Heilind Number:EDA345-024-525-658
Manufacturer:EDAC
Manufacturer Number:345-024-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-658

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. With a compact design featuring a single row of 24 positions, it offers seamless integration for your electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with precision, the contact material is Copper Alloy for optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade your connections with this essential component for seamless electronic integration.