345-024-525-678

Heilind Number:EDA345-024-525-678
Manufacturer:EDAC
Manufacturer Number:345-024-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-678

Detailed Description

Enhance your PCB connectivity with this meticulously crafted board-to-board connector, designed for seamless integration and optimal performance. Featuring a vibrant green hue, this connector boasts 24 positions with a single row layout, ensuring efficient data transmission. The housing material, constructed from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is meticulously crafted from copper alloy, offering superb conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. This connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial to consumer electronics. Elevate your PCB designs with this essential component.