345-024-525-688

Heilind Number:EDA345-024-525-688
Manufacturer:EDAC
Manufacturer Number:345-024-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row with a pitch of .1 inches, ensuring reliable signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Each contact is made of robust Copper Alloy, guaranteeing stable connections. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics assembly with this essential component.