345-024-525-802

Heilind Number:EDA345-024-525-802
Manufacturer:EDAC
Manufacturer Number:345-024-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, meticulously designed for seamless integration. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for 24 positions. The contact material, made from copper alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. With a straight mount orientation, installation is effortless, making it an essential component for your electronic projects. Trust in our connectors to deliver optimal performance and longevity.