345-024-525-803

Heilind Number:EDA345-024-525-803
Manufacturer:EDAC
Manufacturer Number:345-024-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-803

Detailed Description

Enhance your PCB assembly with our dual-row Board To Board Card Edge Connector, designed for seamless interconnection. With 24 positions and a .1-inch pitch, this connector ensures reliable signal transmission in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide optimal conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity with this high-performance connector, a must-have for any PCB project.