345-024-525-807

Heilind Number:EDA345-024-525-807
Manufacturer:EDAC
Manufacturer Number:345-024-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-807

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers reliable power delivery with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows and 24 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the compact .1-inch pitch and .2-inch row spacing save valuable space on your board. Whether you require a straight or right-angle mount orientation, this connector accommodates your needs. Operable in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your connectivity game with this essential component, perfect for various projects in the technology sector.