345-024-525-812

Heilind Number:EDA345-024-525-812
Manufacturer:EDAC
Manufacturer Number:345-024-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Perfect for green PCBs, this two-row connector features 24 positions, ideal for complex setups. The UL 94V-0 Thermoplastic Polyester housing ensures safety and durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Upgrade your connectivity with this straight-mount connector, a must-have in any electronics toolkit.