345-024-540-101

Heilind Number:EDA345-024-540-101
Manufacturer:EDAC
Manufacturer Number:345-024-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-101

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector features 24 positions in a single row, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Say goodbye to connectivity issues and hello to seamless communication with our high-performance Board To Board PCB Connector. Available now in a sleek Green finish.