345-024-540-102

Heilind Number:EDA345-024-540-102
Manufacturer:EDAC
Manufacturer Number:345-024-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-102

Detailed Description

Enhance electronic connections with this high-performance Board to Board PCB Connector. Featuring a single row layout with 24 positions, it ensures seamless signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Each contact is meticulously engineered from Copper Alloy for optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for rigorous industrial applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of distinction to your setup. Trust in this essential component for seamless and secure board-to-board connections.