345-024-540-103

Heilind Number:EDA345-024-540-103
Manufacturer:EDAC
Manufacturer Number:345-024-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-103

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 24 positions and single row configuration ensure reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and stability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component and experience seamless and secure board-to-board connections.