345-024-540-108

Heilind Number:EDA345-024-540-108
Manufacturer:EDAC
Manufacturer Number:345-024-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-108

Detailed Description

Enhance connectivity within your electronic devices with our 24-position Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ideal for space-saving applications. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in challenging environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it offers both efficiency and versatility. Whether for commercial or industrial use, this green-colored connector is a crucial component for your PCB assembly needs. Elevate your connectivity solutions with this essential connector.