345-024-540-158

Heilind Number:EDA345-024-540-158
Manufacturer:EDAC
Manufacturer Number:345-024-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-158

Detailed Description

Enhance your PCB connectivity with our innovative 24-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for professionals and hobbyists alike, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today.