345-024-540-188

Heilind Number:EDA345-024-540-188
Manufacturer:EDAC
Manufacturer Number:345-024-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-188

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 24 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in a range of environments. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation onto your PCB. Operating efficiently in temperatures from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your electronic assemblies with this high-quality connector, perfect for a variety of applications.