345-024-540-201

Heilind Number:EDA345-024-540-201
Manufacturer:EDAC
Manufacturer Number:345-024-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek design in a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With 24 positions spread across two rows, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, it's perfect for seamless integration into your system. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity game with this essential component.