345-024-540-202

Heilind Number:EDA345-024-540-202
Manufacturer:EDAC
Manufacturer Number:345-024-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Its two rows of 24 copper alloy contacts each, featuring a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Designed for straight mount orientation, it is ideal for seamless integration into your PCB setups. Upgrade your connectivity solutions with this essential component.