345-024-540-208

Heilind Number:EDA345-024-540-208
Manufacturer:EDAC
Manufacturer Number:345-024-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers top-notch performance. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. Its 24 positions, arranged in two rows with a pitch of 0.1 inches and row spacing of 0.2 inches, facilitate efficient signal transfer. Crafted with copper alloy contacts, it guarantees excellent conductivity. Designed for straight mount orientation, it easily fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this essential component.