345-024-540-403

Heilind Number:EDA345-024-540-403
Manufacturer:EDAC
Manufacturer Number:345-024-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-403

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Featuring 24 positions in a single row, it ensures seamless and efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal connectivity.