345-024-540-404

Heilind Number:EDA345-024-540-404
Manufacturer:EDAC
Manufacturer Number:345-024-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-404

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 24 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component.