345-024-540-407

Heilind Number:EDA345-024-540-407
Manufacturer:EDAC
Manufacturer Number:345-024-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring 24 gold-plated Copper Alloy contacts with a pitch of .1 inches, this connector ensures reliable data transmission. Its straight mount orientation and single row design offer seamless integration onto your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure card edge connections in your electronic assemblies.