345-024-540-412

Heilind Number:EDA345-024-540-412
Manufacturer:EDAC
Manufacturer Number:345-024-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 24 positions in a single row, it offers seamless integration on your circuit boards. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts with a pitch of .1 inch guarantee reliable signal transmission, even in challenging environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and robust. Perfect for various applications, it is a must-have component in your electronic assembly projects.