345-024-540-478

Heilind Number:EDA345-024-540-478
Manufacturer:EDAC
Manufacturer Number:345-024-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-478

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 24 positions, perfect for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic projects with this essential component.