345-024-540-488

Heilind Number:EDA345-024-540-488
Manufacturer:EDAC
Manufacturer Number:345-024-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-488

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector in a striking shade of green. With an amperage of 3A and robust UL 94V-0 thermoplastic polyester housing, it ensures reliable power transmission in a single row configuration. Crafted with copper alloy contacts and a .1-inch pitch, each of the 24 positions guarantees secure and efficient data transfer. The straight mount orientation and compact design make it ideal for space-constrained applications, while its wide operating temperature range from -40 to 105°C ensures durability in diverse environments. Take your electronic connections to the next level with this essential component.