345-024-540-502

Heilind Number:EDA345-024-540-502
Manufacturer:EDAC
Manufacturer Number:345-024-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-502

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring durability and reliability. With a compact form factor and straight mount orientation, it seamlessly integrates into your PCB layout. The 24-position, dual-row configuration offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your systems with this high-quality component and experience seamless data transfer and power distribution.