345-024-540-503

Heilind Number:EDA345-024-540-503
Manufacturer:EDAC
Manufacturer Number:345-024-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-503

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 24-position board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and reliable for a variety of applications. Upgrade your PCB assemblies with this essential component for seamless and secure connections.