345-024-540-512

Heilind Number:EDA345-024-540-512
Manufacturer:EDAC
Manufacturer Number:345-024-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a meticulously designed straight mount orientation for seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in operation. Its two rows of copper alloy contacts, totaling 24 positions with a pitch of 0.1 inches, guarantee reliable and efficient data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronic projects with this essential component.