345-024-540-558

Heilind Number:EDA345-024-540-558
Manufacturer:EDAC
Manufacturer Number:345-024-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 24 positions across two rows, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining safety standards. Each contact is meticulously crafted from Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and reliability.