345-024-540-588

Heilind Number:EDA345-024-540-588
Manufacturer:EDAC
Manufacturer Number:345-024-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. The two rows of 24 copper alloy contacts provide secure and efficient power delivery, with a pitch of .1 inches for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Choose quality and durability for your projects with this essential component.