345-024-540-612

Heilind Number:EDA345-024-540-612
Manufacturer:EDAC
Manufacturer Number:345-024-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-612

Detailed Description

Upgrade your PCB connections with our environmentally friendly Green Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable protection. With 24 copper alloy contacts, it ensures secure and efficient power transmission. The straight mount orientation and .1-inch pitch make installation a breeze, while the compact design with one row and .2-inch row spacing saves valuable space on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industries. Elevate your connectivity with this essential component.