345-024-540-658

Heilind Number:EDA345-024-540-658
Manufacturer:EDAC
Manufacturer Number:345-024-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, with a 0.1-inch pitch for precise alignment. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.