345-024-540-688

Heilind Number:EDA345-024-540-688
Manufacturer:EDAC
Manufacturer Number:345-024-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-688

Detailed Description

Enhance your PCB connections with our high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. With a single row design and .1-inch pitch, it offers seamless integration into your circuit boards. The 24 positions allow for versatile connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.