345-024-540-803

Heilind Number:EDA345-024-540-803
Manufacturer:EDAC
Manufacturer Number:345-024-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a straight mount orientation and dual rows, it offers optimal versatility for your PCB layouts. The Copper Alloy contact material ensures reliable power transmission, while the 24 positions and 3A amperage support efficient signal transfer. With a .1-inch pitch and .2-inch row spacing, precision is guaranteed in every connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments, making it a must-have in your connector arsenal. Upgrade your connectivity solutions with this essential component.