345-024-540-804

Heilind Number:EDA345-024-540-804
Manufacturer:EDAC
Manufacturer Number:345-024-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Designed for optimal efficiency, it features a compact housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable signal transmission across 24 positions. Its straight mount orientation and precise row spacing of .2 inch make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in any environment. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.