345-024-540-812

Heilind Number:EDA345-024-540-812
Manufacturer:EDAC
Manufacturer Number:345-024-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-812

Detailed Description

Enhance your circuit connectivity with our durable and efficient Board To Board PCB Connector. Featuring a vibrant green hue, this connector is designed for optimal performance, with a low amperage of 3A ensuring safe usage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. With two rows of copper alloy contacts, each spaced at 0.1 inches with 24 positions in total, this connector offers seamless and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component.