345-024-540-858

Heilind Number:EDA345-024-540-858
Manufacturer:EDAC
Manufacturer Number:345-024-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-858

Detailed Description

Upgrade your PCB connectivity with our high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with dual rows, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation. Elevate your electronics with this essential component.