345-024-540-878

Heilind Number:EDA345-024-540-878
Manufacturer:EDAC
Manufacturer Number:345-024-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-540-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, crafted for seamless integration and optimal signal transmission. Featuring dual rows with 24 positions, this connector ensures reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component for enhanced performance and connectivity.